Vishay VS-63CPQ100-N3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-63CPQ100-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
