Vishay VS-65PQ015PBF technical specifications.
| Average Rectified Current | 65A |
| Package/Case | TO-247AC |
| Forward Current | 65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 18mA |
| Max Reverse Leakage Current | 18mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 1.5kA |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.3°C/W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-65PQ015PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
