Vishay VS-6CWH02FNTRLHM3 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 19ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-6CWH02FNTRLHM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.