The VS-6CWQ06FN-M3 is a surface mount general purpose rectifier from Vishay, featuring a maximum operating temperature of 150°C and a maximum reverse voltage of 60V. It can handle a maximum forward current of 7A and a peak non-repetitive surge current of 490A. The device is packaged in a TO-252-3 case and is RoHS compliant. Operating temperatures range from -40°C to 150°C.
Vishay VS-6CWQ06FN-M3 technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | TO-252-3 |
| Forward Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 490A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-6CWQ06FN-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.