Surface mount rectifier diode with a maximum repetitive reverse voltage of 60V. Features an average rectified current of 3.5A and a forward current of 7A, with a peak non-repetitive surge current capability of 490A. Operates across a temperature range of -40°C to 150°C. Packaged in a TO-252-3 case, this component is halogen-free and RoHS compliant.
Vishay VS-6CWQ06FNTR-M3 technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | TO-252-3 |
| Forward Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 490A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-6CWQ06FNTR-M3 to view detailed technical specifications.
No datasheet is available for this part.