The VS-6CWQ10FNTRL-M3 is a general purpose rectifier diode from Vishay, featuring an average rectified current of 3.5A and a maximum operating temperature of 150°C. It is packaged in a TO-252-3 case and is designed for surface mount applications. The diode is RoHS compliant and has a maximum reverse voltage of 100V. It can handle a peak non-repetitive surge current of 440A and has a minimum operating temperature of -40°C.
Vishay VS-6CWQ10FNTRL-M3 technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | TO-252-3 |
| Forward Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 440A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-6CWQ10FNTRL-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.