Vishay VS-70HF100M technical specifications.
| Average Rectified Current | 70A |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Stud, Chassis |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70HF100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.