Vishay VS-70HFR30 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-203AB |
| Forward Current | 70A |
| Max Forward Surge Current (Ifsm) | 1.25kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Voltage (DC) | 300V |
| Mount | Stud, Chassis |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70HFR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.