Vishay VS-70MT060WHTAPBF technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3.4V |
| Input | Standard |
| Input Capacitance | 8nF |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 347W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 105 |
| Packaging | Tray |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70MT060WHTAPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.