Vishay VS-70MT140KPBF technical specifications.
| Average Rectified Current | 70A |
| Height | 39mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 500A |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70MT140KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.