Vishay VS-70MT160KPBF technical specifications.
| Average Rectified Current | 70A |
| Package/Case | Module |
| Forward Current | 90A |
| Height | 39mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 500A |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70MT160KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.