Vishay VS-70TPS12PBF technical specifications.
| Package/Case | TO-247 |
| Current Rating | 70A |
| Height | 20.8mm |
| Hold Current | 200mA |
| Length | 16.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 75A |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70TPS12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
