
High-performance Silicon Controlled Rectifier (SCR) for phase control applications. Features a 75A RMS current rating and a 1600V blocking voltage. Operates across a wide temperature range from -40°C to 125°C, with a hold current of 200mA. Designed for through-hole mounting and supplied in a SUPER247 package. This RoHS compliant component is available in bulk packaging.
Vishay VS-70TPS16PBF technical specifications.
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 75A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70TPS16PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
