The VS-71HF120 is a general purpose rectifier with a maximum operating temperature of 180°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 1.2kV and a maximum surge current of 1.25kA. The device is packaged in a DO-203AB package and is mounted on a stud. It is compliant with RoHS regulations.
Vishay VS-71HF120 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-203AB |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 1.25kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-71HF120 to view detailed technical specifications.
No datasheet is available for this part.