DIODE GEN PURP 1.2KV 70A DO203AB
Vishay VS-71HF120M technical specifications.
| Average Rectified Current | 70A |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud, Chassis |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-71HF120M to view detailed technical specifications.
No datasheet is available for this part.