Vishay VS-71HF20 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-203AB |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1.25kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-71HF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.