
The VS-72CPQ030PBF is a general purpose rectifier diode with a maximum reverse voltage of 30V and a maximum forward current of 70A. It features a TO-247AC package and is designed for through hole mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Vishay VS-72CPQ030PBF technical specifications.
| Average Rectified Current | 35A |
| Package/Case | TO-247AC |
| Forward Current | 70A |
| Height | 0.815inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Max Forward Surge Current (Ifsm) | 2.18kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.9mA |
| Max Reverse Leakage Current | 1.9mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 2.18kA |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.25°C/W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2.18kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-72CPQ030PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
