
Diode Switching 600V 80A Tube
Vishay VS-80APF06PBF technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 190ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80APF06PBF to view detailed technical specifications.
No datasheet is available for this part.
