Vishay VS-80APS16-M3 technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247-3 |
| Forward Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80APS16-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.