Vishay VS-80EBU02HF4 technical specifications.
| Average Rectified Current | 80A |
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 800A |
| Mount | Through Hole, Screw |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reverse Recovery Time | 40ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80EBU02HF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
