
The VS-80EPF02PBF is a general purpose rectifier from Vishay, featuring a TO-247AC package and through hole mount. It operates over a temperature range of -40°C to 150°C and has a maximum reverse voltage of 200V. The device can handle a maximum surge current of 1kA and a maximum reverse current of 100uA. The VS-80EPF02PBF is available in rail or tube packaging.
Vishay VS-80EPF02PBF technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 190ns |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80EPF02PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
