The VS-80EPF04PBF is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 100uA. The device is packaged in a TO-247AC case and is mounted through a hole. It is available in a rail/Tube packaging format.
Vishay VS-80EPF04PBF technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 1kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 190ns |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80EPF04PBF to view detailed technical specifications.
No datasheet is available for this part.