The VS-80SQ045 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 2.4kA and a maximum reverse voltage of 45V. The diode is packaged in a DO-204AR package and is mounted through a hole. It is lead free and RoHS compliant.
Vishay VS-80SQ045 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DO-204AR |
| Diameter | 6.35mm |
| Forward Current | 8A |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Max Forward Surge Current (Ifsm) | 2.4kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 2.4kA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.4kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80SQ045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.