Vishay VS-80SQ045TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DO-204AR |
| Forward Current | 8A |
| Height | 6.35mm |
| Length | 9.52mm |
| Max Forward Surge Current (Ifsm) | 2.4kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 2.4kA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.4kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-80SQ045TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
