Vishay VS-81CNQ035APBF technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Chassis Mount, Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 4.6kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-81CNQ035APBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.