The VS-81RIA40PBF is a silicon controlled rectifier from Vishay, packaged in a TO-94-4 case and designed for stud or chassis mounting. It features a maximum repetitive reverse voltage of 400V and an RMS current rating of 125A. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Vishay VS-81RIA40PBF technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 125A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-81RIA40PBF to view detailed technical specifications.
No datasheet is available for this part.