The VS-83CNQ080APBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 80V. It can handle a maximum forward current of 80A and a peak non-repetitive surge current of 7kA. The diode is available in a module package and is RoHS compliant. It is suitable for use in a variety of applications, including those with high current and temperature requirements.
Vishay VS-83CNQ080APBF technical specifications.
| Average Rectified Current | 40A |
| Package/Case | Module |
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 1.5mA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 7kA |
| Mount | Chassis Mount, Screw, Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 7kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-83CNQ080APBF to view detailed technical specifications.
No datasheet is available for this part.