The VS-83CNQ080ASLPBF from Vishay is a general purpose rectifier with an average rectified current of 40A and a maximum operating temperature of 175°C. It is designed for surface mount applications and is packaged in a rail/tube format. The device is RoHS compliant and has a maximum reverse voltage of 80V. It can handle a peak non-repetitive surge current of 7kA and a maximum reverse current of 1.5mA.
Vishay VS-83CNQ080ASLPBF technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 7kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-83CNQ080ASLPBF to view detailed technical specifications.
No datasheet is available for this part.