The VS-83CNQ080ASMPBF is a general purpose rectifier from Vishay with an average rectified current of 40A and a maximum forward current of 80A. It operates over a temperature range of -55°C to 175°C and is available in a through hole package. The device is RoHS compliant and suitable for use in a variety of applications.
Vishay VS-83CNQ080ASMPBF technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 7kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-83CNQ080ASMPBF to view detailed technical specifications.
No datasheet is available for this part.