Vishay VS-85HFR40M technical specifications.
| Average Rectified Current | 85A |
| Max Reverse Voltage (DC) | 400V |
| Mount | Stud, Chassis |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-85HFR40M to view detailed technical specifications.
No datasheet is available for this part.