
The VS-87HFR80 is a general purpose rectifier from Vishay with an average rectified current of 85A. It operates over a temperature range of -65°C to 180°C and is packaged in a DO-5 case with stud and chassis mount. The device is RoHS compliant and has a maximum reverse voltage of 800V.
Vishay VS-87HFR80 technical specifications.
| Average Rectified Current | 85A |
| Package/Case | DO-5 |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 1.8kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-87HFR80 to view detailed technical specifications.
No datasheet is available for this part.
