The VS-8AF4NPP is a general purpose rectifier diode with a maximum operating temperature of 195°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 747A and a maximum reverse current of 5mA. The diode is packaged in a B-case with a stud mount and is available in bulk packaging. It is not radiation hardened and its compliance with Reach SVHC is unknown.
Vishay VS-8AF4NPP technical specifications.
| Package/Case | B |
| Forward Current | 50A |
| Height | 22.5mm |
| Length | 15.8mm |
| Max Forward Surge Current (Ifsm) | 747A |
| Max Operating Temperature | 195°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5mA |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 747A |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 747A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8AF4NPP to view detailed technical specifications.
No datasheet is available for this part.