The VS-8CWH02FN-M3 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 200V. It has a maximum forward current of 8A and a maximum reverse current of 4uA. The diode is packaged in a TO-252-3 surface mount package and is RoHS compliant. It has a reverse recovery time of 20ns and a maximum repetitive surge current of 80A.
Vishay VS-8CWH02FN-M3 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Forward Current | 8A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 4uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8CWH02FN-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.