Vishay VS-8CWH02FNHM3 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 4uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 27ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8CWH02FNHM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.