Vishay VS-8E2TH06-M technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 125A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8E2TH06-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.