
General purpose rectifier with 8A average rectified current and 600V repetitive reverse voltage. Features a 25ns reverse recovery time and 90A maximum surge current. Housed in a D2PAK surface mount package with tin, matte contact plating. Operates from -65°C to 175°C.
Vishay VS-8ETH06SPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Contact Plating | Tin, Matte |
| Current | 8A |
| Forward Current | 8A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 90A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 90A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Voltage | 600V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8ETH06SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
