Vishay VS-8ETU04SPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Current | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 43ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8ETU04SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.