
Rectifier diode with 8A average rectified current and 600V repetitive reverse voltage. Features a TO-220AC through-hole package, 110A maximum surge current, and 24ns reverse recovery time. Operates from -65°C to 175°C and is RoHS compliant.
Vishay VS-8ETX06PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 24ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8ETX06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.