Vishay VS-8EWF02STR-M3 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8EWF02STR-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.