The VS-8EWF02STRLPBF is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 200V and a maximum average rectified current of 8A. The diode's reverse recovery time is 200ns. It is packaged in a TO-252-3 case and is available in tape and reel packaging with 3000 units per package.
Vishay VS-8EWF02STRLPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8EWF02STRLPBF to view detailed technical specifications.
No datasheet is available for this part.