
Surface mount rectifier diode with an average rectified current of 8A and a maximum DC reverse voltage of 1.2kV. Features a TO-252-3 package and a reverse recovery time of 270ns. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Vishay VS-8EWF12STR-M3 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 270ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8EWF12STR-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.