
Vishay VS-8EWL06FNTR-M3 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DPAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 140A |
| Reverse Recovery Time | 170ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8EWL06FNTR-M3 to view detailed technical specifications.
No datasheet is available for this part.