
The VS-8EWS12STRPBF is an 8A general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 50uA. The diode is packaged in a TO-252-3 surface mount package and is available in quantities of 2000 per reel. The VS-8EWS12STRPBF is RoHS compliant.
Vishay VS-8EWS12STRPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | 8A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8EWS12STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
