Vishay VS-8S2TH06I-M technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Forward Current | 8A |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 80uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 140A |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8S2TH06I-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.