
The VS-8TQ080STRLPBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum reverse leakage current of 550uA. The diode is packaged in a TO-263-3 package and is designed for surface mount applications. It is RoHS compliant and available in a package quantity of 800 units per reel.
Vishay VS-8TQ080STRLPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 850A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8TQ080STRLPBF to view detailed technical specifications.
No datasheet is available for this part.
