
The VS-8TQ080STRRPBF is a surface mount general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum reverse current of 550uA. The diode is packaged in a TO-263-3 case and is RoHS compliant. It can handle a peak non-repetitive surge current of 850A and a forward current of 8A.
Vishay VS-8TQ080STRRPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 550uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8TQ080STRRPBF to view detailed technical specifications.
No datasheet is available for this part.
