
The VS-8TQ100PBF from Vishay is a general purpose rectifier with an average rectified current of 8A and a maximum forward surge current of 850A. It operates over a temperature range of -55°C to 175°C and is packaged in a TO-220AC case with a through hole mount. This device is compliant with RoHS regulations and is not radiation hardened.
Vishay VS-8TQ100PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Max Forward Surge Current (Ifsm) | 850A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 550uA |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8TQ100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.