
The VS-8TQ100SPBF is a general purpose rectifier from Vishay with a maximum forward surge current of 850A and a maximum repetitive reverse voltage of 100V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a D2PAK package and is lead free and RoHS compliant. It is suitable for surface mount and through hole mounting.
Vishay VS-8TQ100SPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Forward Current | 8A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 850A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 550uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8TQ100SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
