Vishay VS-90SQ030TR technical specifications.
| Average Rectified Current | 9A |
| Package/Case | DO-204AR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 2.15kA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-90SQ030TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.