The VS-90SQ040 is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum forward current of 9A. The device is packaged in a DO-204AR case and is mounted through a hole. It is lead free and RoHS compliant.
Vishay VS-90SQ040 technical specifications.
| Average Rectified Current | 9A |
| Package/Case | DO-204AR |
| Forward Current | 9A |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Max Forward Surge Current (Ifsm) | 2.15kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1.75mA |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2.15kA |
| Mount | Through Hole |
| Outside Diameter | 6.35mm |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2.15kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-90SQ040 to view detailed technical specifications.
No datasheet is available for this part.